
IR Remote Receiver 56KHz 35m 3-Pin
Vishay TSOP1156TB1 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in |
| Operating Supply Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.