IR Remote Receiver 33KHz 45m 3-Pin
Vishay TSOP1233 technical specifications.
| Package/Case | TSOP |
| Height | 12.5mm |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 10mW |
| Mount | Through Hole |
| Operating Supply Current | 350uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 5mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSOP |
| Viewing Angle | 45° |
| Width | 5.8mm |
| RoHS | Compliant |
No datasheet is available for this part.