Vishay TSOP1733 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Supply Current | 600uA |
| RoHS Compliant | Yes |
| Sensing Distance | 35m |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSOP1733 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
