Vishay TSOP1840ON1 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Supply Current-Max | 0.0015 |
| Supply Voltage-Nom | 5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay TSOP1840ON1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.