The TSOP2238QJ1 is a photo IC with a sensing distance of 24 meters, operating within a temperature range of -25°C to 85°C. It is designed for through hole or snap-in mounting and is available in rail or tube packaging. The device is RoHS compliant and operates at a supply voltage of 5.5V with a current consumption of 700uA.
Vishay TSOP2238QJ1 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Snap in |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 5.5V |
| Orientation | Side View |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensing Distance | 24m |
| Series | TSOP22 |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSOP2238QJ1 to view detailed technical specifications.
No datasheet is available for this part.