Logic IC Output Optocoupler, 1-Channel, ROHS COMPLIANT, PLASTIC PACKAGE-3
Vishay TSOP2438SB1 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Supply Voltage-Min | 4.5 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.