
Vishay TSOP32238SJ1 technical specifications.
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSOP32238SJ1 to view detailed technical specifications.
No datasheet is available for this part.