
Vishay TSOP32238SJ1F technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Supply Current | 350uA |
| Orientation | Side View |
| RoHS Compliant | Yes |
| Sensing Distance | 30m |
| Series | TSOP322 |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSOP32238SJ1F to view detailed technical specifications.
No datasheet is available for this part.
