IR Remote Receiver 38KHz 45m 3-Pin Mold
Vishay TSOP34438SS1V technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5.5V |
| RoHS | Compliant |
No datasheet is available for this part.