Vishay TSOP34440 technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Operating Supply Current | 350uA |
| Orientation | Side View |
| Packaging | Bulk |
| Power Dissipation | 10mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensing Distance | 45m |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSOP34440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
