
Miniature, through-hole mounted logic output photo IC in a plastic module package. Features a 45° viewing angle and 950nm wavelength, with a sensing distance of 45m. Operates from a 2.7V to 5.5V supply voltage, consuming a maximum of 450µA operating supply current. Maximum power dissipation is 10mW, with an output current of 5mA. Operating temperature range is -25°C to 85°C.
Vishay TSOP34836 technical specifications.
| Package/Case | Module |
| Height | 6.95mm |
| Lead Free | Lead Free |
| Lead Length | 23.6mm |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 10mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Operating Supply Current | 350uA |
| Orientation | Side View |
| Output Current | 5mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Sensing Distance | 45m |
| Supply Current | 450uA |
| Viewing Angle | 45° |
| Wavelength | 950nm |
| Width | 5.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay TSOP34836 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
