Vishay TSOP35438TR technical specifications.
| Length | 7.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Output Current | 5mA |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 45m |
| Supply Current | 350uA |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSOP35438TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
