IR Remote Receiver 36KHz 45m 4-Pin SMD T/R
Vishay TSOP35536TR technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Standard |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 350uA |
| RoHS | Compliant |
No datasheet is available for this part.