Ir Receiver, SMD, AGC5, 38KHZ
Vishay TSOP35538TR technical specifications.
| Height | 4mm |
| Length | 7.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Output Current | 5mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 350uA |
| Width | 5.3mm |
| RoHS | Compliant |
No datasheet is available for this part.