IR Remote Receiver 26.2KHz 35m 4-Pin SMD T/R
Vishay TSOP35D26TR technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Output Current | 5mA |
| Packaging | Tape and Reel |
| Power Dissipation | 10mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | TSOP |
| Supply Current | 3mA |
| Viewing Angle | 50° |
| Wavelength | 940nm |
| RoHS | Not Compliant |
No datasheet is available for this part.