Vishay TSOP38156 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Supply Current | 450uA |
| Operating Supply Voltage | 5.5V |
| Orientation | Side View |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensing Distance | 45m |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSOP38156 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
