IC SENSOR REMOTE OPTICAL
Checking distributor stock and pricing after the page loads.
Vishay TSOP38236SS1BS12Z technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Supply Current | 350uA |
| Orientation | Side View |
| RoHS Compliant | Yes |
| Sensing Distance | 24m |
| Series | TSOP382 |
| RoHS | Compliant |