Sign in to ask questions about the Vishay TSOP38338SS1V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TSOP38338SS1V technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Output Current | 5mA |
| Packaging | Bulk |
| Power Dissipation | 10mW |
| Reach SVHC Compliant | Unknown |
| Series | TSOP |
| Supply Current | 350uA |
| Viewing Angle | 45° |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSOP38338SS1V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
