Sign in to ask questions about the Vishay TSOP38436SS1BS21 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TSOP38436SS1BS21 technical specifications.
| Height | 4.8mm |
| Length | 6.95mm |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Output Current | 5mA |
| RoHS Compliant | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSOP38436SS1BS21 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.