Vishay TSOP39340 technical specifications.
| Mount | Through Hole |
| Operating Supply Current | 350uA |
| Orientation | Top View |
| RoHS Compliant | Yes |
| Sensing Distance | 45m |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSOP39340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
