
IR Remote Receiver 38KHz 35m 3-Pin
Vishay TSOP4838RF1 technical specifications.
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Snap in |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
