Vishay TSOP4838SS1BK technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Supply Current-Max | 0.00105 |
| Supply Voltage-Nom | 4.1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay TSOP4838SS1BK to view detailed technical specifications.
No datasheet is available for this part.