Vishay TSOP4P38 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Output Current | 5mA |
| Packaging | Tape and Reel |
| Power Dissipation | 10mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | TSOP |
| Supply Current | 850uA |
| Viewing Angle | 45° |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TSOP4P38 to view detailed technical specifications.
No datasheet is available for this part.