Vishay TSOP57236TT1 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 5.5V |
| Orientation | Top View |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensing Distance | 40m |
| Series | TSOP572 |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSOP57236TT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.