Vishay TSOP57436TT1 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Supply Current | 700uA |
| Package Quantity | 1800 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Sensing Distance | 40m |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSOP57436TT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.