Vishay TSOP58536 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Operating Supply Current | 700uA |
| Orientation | Side View |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 40m |
| Supply Current | 700uA |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSOP58536 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
