Vishay TSOP59338 technical specifications.
| Mount | Through Hole |
| Operating Supply Current | 700uA |
| Orientation | Top View |
| RoHS Compliant | Yes |
| Sensing Distance | 40m |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSOP59338 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.