Vishay TSOP6230TR technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 5.5V |
| Orientation | Side View |
| Output Current | 5mA |
| Package Quantity | 2160 |
| Packaging | Tape and Reel |
| Power Dissipation | 50mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sensing Distance | 40m |
| Series | TSOP62 |
| Supply Current | 850uA |
| Viewing Angle | 50° |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay TSOP6230TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
