Vishay TSOP7000 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 5.5V |
| Output Current | 15mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 30mW |
| RoHS Compliant | Yes |
| Series | TSOP |
| Supply Current | 2mA |
| Viewing Angle | 45° |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSOP7000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.