Vishay TSOP75236TT technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.2mm |
| Lead Free | Lead Free |
| Length | 6.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 350uA |
| Orientation | Top View |
| Output Current | 5mA |
| Package Quantity | 2200 |
| Packaging | Cut Tape |
| Power Dissipation | 10mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 45m |
| Series | TSOP752 |
| Supply Current | 450uA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSOP75236TT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
