Vishay TSOP75330WTR technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 10mW |
| Mount | Surface Mount |
| Operating Supply Current | 350uA |
| Operating Supply Voltage | 5.5V |
| Orientation | Side View |
| Output Current | 5mA |
| Package Quantity | 2300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensing Distance | 30m |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSOP75330WTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
