This optical photo IC is a surface mount device with a sensing distance of 30 meters. It operates within a temperature range of -25°C to 85°C and has a maximum power dissipation of 10 milliwatts. The device is compliant with RoHS regulations and is available in tape and reel packaging with a quantity of 2300 units per package.
Vishay TSOP75336WTR technical specifications.
| Package/Case | SMD/SMT |
| Height | 2.35mm |
| Length | 6.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 10mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount, PCB |
| Operating Supply Current | 350uA |
| Orientation | Side View |
| Output Current | 5mA |
| Package Quantity | 2300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 30m |
| Supply Current | 450uA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSOP75336WTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.