
The TSOP75438WTR is a surface mount photo IC from Vishay with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It operates on a supply voltage between 2.5V and 5.5V, with a maximum supply current of 350uA. The device has an output current of 5mA and a power dissipation of 10mW. It is available in a tape and reel packaging with a quantity of 2300 units per reel.
Vishay TSOP75438WTR technical specifications.
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 6.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 350uA |
| Output Current | 5mA |
| Package Quantity | 2300 |
| Packaging | Tape and Reel |
| Power Dissipation | 10mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 45m |
| Series | TSOP75x..W |
| Supply Current | 350uA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSOP75438WTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
