
The TSOP77236TT is a photo IC from Vishay, designed for surface mount applications. It operates within a temperature range of -25°C to 85°C and can handle supply voltages between 2.5V and 5.5V. The device has a low operating supply current of 700uA and is packaged in cut tape. The TSOP77236TT is compliant with RoHS regulations but its Reach SVHC compliance status is unknown.
Vishay TSOP77236TT technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 700uA |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 40m |
| Supply Current | 700uA |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSOP77236TT to view detailed technical specifications.
No datasheet is available for this part.
