The TSOP77336TT is a photo IC from Vishay with a sensing distance of 40m and an operating supply current of 700uA. It features a surface mount package and operates over a temperature range of -25°C to 85°C. The device is RoHS compliant and suitable for use in a variety of applications.
Vishay TSOP77336TT technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Supply Current | 700uA |
| Orientation | Top View |
| RoHS Compliant | Yes |
| Sensing Distance | 40m |
| Series | TSOP773 |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSOP77336TT to view detailed technical specifications.
No datasheet is available for this part.