
The TSOP77338TT is a photo IC from Vishay, operating within a temperature range of -20°C to 85°C. It has a supply voltage range of 2.7V to 5.5V and a maximum supply current of 700uA. The device is packaged in SMD/SMT form and is available in quantities of 2200 per reel. The TSOP77338TT is compliant with RoHS regulations and is suitable for surface mount applications.
Vishay TSOP77338TT technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 700uA |
| Orientation | Top View |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 40m |
| Series | TSOP773 |
| Supply Current | 950uA |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSOP77338TT to view detailed technical specifications.
No datasheet is available for this part.