The TSOP77436TT from Vishay is an optical photo IC with a surface mount package. It operates over a temperature range of -25°C to 85°C and is powered by a supply voltage between 2.5V and 5.5V. The device consumes an operating supply current of 700uA. It is compliant with RoHS regulations but the status of Reach SVHC compliance is unknown. The photo IC has a sensing distance of 40m.
Vishay TSOP77436TT technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 700uA |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 40m |
| Supply Current | 700uA |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSOP77436TT to view detailed technical specifications.
No datasheet is available for this part.