
The TSOP77438TT photo IC from Vishay is a surface mount device with a sensing distance of 40 meters. It operates within a temperature range of -25°C to 85°C and can handle supply voltages between 2.5V and 5.5V. The device has a low operating supply current of 700uA and can provide an output current of 5mA. The TSOP77438TT is available in a cut tape packaging with 2200 devices per reel.
Vishay TSOP77438TT technical specifications.
| Height | 3.2mm |
| Length | 6.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 700uA |
| Orientation | Top View |
| Output Current | 5mA |
| Package Quantity | 2200 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 40m |
| Supply Current | 700uA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSOP77438TT to view detailed technical specifications.
No datasheet is available for this part.