IR Remote Receiver 38KHz 45m 5-Pin SMD T/R
Vishay TSOP85338TR technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Nominal Supply Current | 350uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 5mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.