The TSP803R4992B is an isolated resistor network from Vishay, featuring a 5-element configuration with a power rating of 500mW. It has a termination style of SIP and a lead pitch of 2.54mm. The device operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The resistor network is packaged in bulk form.
Vishay TSP803R4992B technical specifications.
| Circuit Type | Isolated |
| Lead Pitch | 2.54mm |
| Length | 19.89mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 5 |
| Packaging | Bulk |
| Power Per Element | 500mW |
| Resistance | 49.9kR |
| RoHS Compliant | Yes |
| Series | TSP |
| Termination | SIP |
| Tolerance | 0.1% |
| RoHS | Compliant |
No datasheet is available for this part.