
Linear output photo detector module with a 45° viewing angle and 2m sensing distance. Features a through-hole PCB mount and side-view orientation. Operates within a 2.5V to 5.5V supply voltage range, consuming 700µA typical supply current. Maximum operating temperature is 85°C, with a minimum of -25°C. RoHS compliant with a 5mA output current.
Vishay TSSP4038 technical specifications.
| Package/Case | Module |
| Height | 6.95mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole, PCB |
| Operating Supply Current | 700uA |
| Orientation | Side View |
| Output Current | 5mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 2m |
| Supply Current | 700uA |
| Viewing Angle | 45° |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSSP4038 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
