Vishay TSSP57P38TT2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 7 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Supply Current-Max | 0.0009 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay TSSP57P38TT2 to view detailed technical specifications.
No datasheet is available for this part.