
The Vishay TSSP77038TT is an optical photo IC with a sensing distance of 40m and a viewing angle of 100°. It operates within a temperature range of -25°C to 85°C and is supplied with a voltage of 5.5V, drawing a current of 700uA. The device is surface mountable and is packaged in cut tape. It is compliant with RoHS regulations.
Vishay TSSP77038TT technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 5.5V |
| Orientation | Top View |
| Output Current | 5mA |
| Packaging | Cut Tape |
| Power Dissipation | 10mW |
| RoHS Compliant | Yes |
| Sensing Distance | 40m |
| Supply Current | 700uA |
| Viewing Angle | 100° |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSSP77038TT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
