
Vishay TSSP77P38TT technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.2mm |
| Length | 6.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 700uA |
| Orientation | Top View |
| Output Current | 5mA |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Sensing Distance | 40m |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSSP77P38TT to view detailed technical specifications.
No datasheet is available for this part.
