Sign in to ask questions about the Vishay TSUS4300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TSUS4300 technical specifications.
| Package/Case | T |
| Forward Current | 100mA |
| Lens Style | Circular, Round, Colored |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Power Dissipation | 170mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 16° |
| DC Rated Voltage | 1.3V |
| Wavelength | 950nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSUS4300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
