
The TSUS5202 is an infrared LED from Vishay with a DC rated voltage of 1.3V and a forward current of 100mA. It features a radial package and is mounted through a hole. The LED operates within a temperature range of -55°C to 85°C and is packaged in bulk quantities of 4000. The device is RoHS compliant and has a wavelength of 950nm.
Sign in to ask questions about the Vishay TSUS5202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TSUS5202 technical specifications.
| Package/Case | Radial |
| Fall Time | 800ns |
| Forward Current | 100mA |
| Lens Style | Circular, Round, Diffused |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Technology | GAAS |
| Viewing Angle | 15° |
| DC Rated Voltage | 1.3V |
| Wavelength | 950nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSUS5202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
