The TV070B027S4PT is a unidirectional silicon transient voltage suppressor diode from Vishay, featuring a maximum operating temperature of 185°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 23.1V and a maximum non-repetitive peak reverse power dissipation of 600mW. The diode is available in a S-XUUC-N1 package type.
Vishay TV070B027S4PT technical specifications.
| Max Operating Temperature | 185 |
| Number of Terminals | 1 |
| Min Operating Temperature | -65 |
| Terminal Position | UPPER |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 23.1 |
| Breakdown Voltage-Min | 25.7 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 28.4 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay TV070B027S4PT to view detailed technical specifications.
No datasheet is available for this part.