Sign in to ask questions about the Vishay TZM5242B-GS08/BKN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TZM5242B-GS08/BKN technical specifications.
| Package/Case | SOD |
| Diameter | 1.6mm |
| Length | 0.145inch |
| Max Operating Temperature | 175°C |
| Mount | Surface Mount |
| Power Dissipation | 500mW |
| Zener Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TZM5242B-GS08/BKN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.