DIODE, RECTIFIER, 2A, 600V, DO-15; Diode Configuration: Single; Diode Case Style: DO-15
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-15 |
| Element Configuration | Single |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 60A |
| RoHS Compliant | No |
| RoHS | Not Compliant |