Diode, Rectifier, Ultrafast, Vr 1000V, If 1A, Pkg DO-204AL (DO-41), Vf 1.7V, Trr 75ns
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-204AL |
| Diameter | 2.7mm |
| Diode Type | RECTIFIER |
| Length | 0.204inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Reverse Recovery Time | 75ns |
| Reverse Voltage | 1kV |
| RoHS | Compliant |